CAD | USD

24-QFN Exp Pad
AK2363
Digi-Key Part Number
AK2363-ND
ManufacturerAKM Semiconductor Inc.
Manufacturer Product NumberAK2363
DescriptionIC TELECOM INTERFACE 24QFNJ
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionTelecom IC DTMF Receiver 24-QFNJ (4x4)
Product Attributes
TypeDescriptionSelect
Category
Mfr
AKM Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
DTMF Receiver
Interface
Serial
Voltage - Supply
2.6V ~ 3.7V
Current - Supply
3.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFNJ (4x4)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1,000$5.58365$5,583.65
Additional Resources
AttributeDescription
Other NamesAK2363-L
Standard Package1,000