CAD | USD

24-QFN

AK1543

Digi-Key Part Number
AK1543TR-ND - Tape & Reel (TR)
AK1543CT-ND - Cut Tape (CT)
AK1543DKR-ND - Digi-Reel®
Manufacturer
AKM Semiconductor Inc.
Manufacturer Product Number
AK1543
Supplier
Description
IC PLL RF FREQ SYNTHESIZER 24QFN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
IC 1.3GHz 1 24-WFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AKM Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
Yes
Input
Clock
Output
Clock
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
1.3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
AK1543-L
AK1543-ND
AK1543TR
Standard Package1,000