
C3E-25.000-8-1530-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-25.000-8-1530-X-RTR-ND - Tape & Reel (TR) 3997-C3E-25.000-8-1530-X-RCT-ND - Cut Tape (CT) 3997-C3E-25.000-8-1530-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-25.000-8-1530-X-R |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-25.000-8-1530-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.48320 | $12.08 |
| 50 | $0.46300 | $23.15 |
| 100 | $0.44400 | $44.40 |
| 250 | $0.41984 | $104.96 |
| 500 | $0.40244 | $201.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38579 | $385.79 |
| 2,000 | $0.36984 | $739.68 |
| 3,000 | $0.36081 | $1,082.43 |
| 5,000 | $0.34975 | $1,748.75 |
| 7,000 | $0.34265 | $2,398.55 |
| 10,000 | $0.33529 | $3,352.90 |
| 12,000 | $0.33159 | $3,979.08 |
| 24,000 | $0.31789 | $7,629.36 |
| 25,000 | $0.31711 | $7,927.75 |

