16 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-16.000-8-50100-A-X1-R

DigiKey Part Number
3997-C3E-16.000-8-50100-A-X1-RTR-ND - Tape & Reel (TR)
3997-C3E-16.000-8-50100-A-X1-RCT-ND - Cut Tape (CT)
3997-C3E-16.000-8-50100-A-X1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-16.000-8-50100-A-X1-R
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-16.000-8-50100-A-X1-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.87600$8.76
25$0.82800$20.70
50$0.79400$39.70
100$0.76110$76.11
250$0.71972$179.93
500$0.68992$344.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.66137$661.37
2,000$0.63403$1,268.06
3,000$0.61855$1,855.65
5,000$0.59962$2,998.10
7,000$0.58746$4,112.22
10,000$0.57485$5,748.50
12,000$0.56851$6,822.12
24,000$0.54505$13,081.20
25,000$0.54370$13,592.50
Manufacturers Standard Package