Image for RM212-010-122-2900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM212-010-122-2900

DigiKey Part Number
4134-RM212-010-122-2900-ND
Manufacturer
Manufacturer Product Number
RM212-010-122-2900
Description
RM212-010-122-2900
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Number of Positions
Number of Positions Loaded
All
Mounting Type
Through Hole
Termination
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
-
Features
Mating Guide, Mounting Flange
Current Rating (Amps)
3A
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
38$58.19921$2,211.57