CF47SC/PSA 1MM A4

DigiKey Part Number
EAR1408-ND
Manufacturer
Manufacturer Product Number
CF47SC/PSA 1MM A4
Description
CF-47SC/PSA 1.0MM X A4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.039" (1.00mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Box
Part Status
Active
Size / Dimension
8.27" W x 11.69" L (210.0mm x 297.0mm)
Thickness
0.039" (1.00mm)
Density
101 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Black
Base Product Number
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$18.76000$18.76
10$17.13600$171.36
30$16.11533$483.46
50$14.68760$734.38
100$14.48340$1,448.34
250$14.27952$3,569.88
500$13.36154$6,680.77
Manufacturers Standard Package