B-533-3

DigiKey Part Number
EAR1452-ND
Manufacturer
Manufacturer Product Number
B-533-3
Description
BUSHING 3/4" THERMOPLASTIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.325" (8.26mm) Thick Thermoplastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Box
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.750" (19.05mm)
Diameter - Outside
1.265" (32.13mm)
Thickness - Overall
0.325" (8.26mm)
Length - Below Head
0.085" (2.16mm)
Material
Thermoplastic
Base Product Number
In-Stock: 2,903
Can ship immediately
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.98500$19.85
25$1.84360$46.09
50$1.75460$87.73
100$1.67710$167.71
250$1.58916$397.29
500$1.53182$765.91
1,000$1.48094$1,480.94
Manufacturers Standard Package