
SQF-C8BV2-256GDEDC | |
|---|---|
DigiKey Part Number | 2084-SQF-C8BV2-256GDEDC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C8BV2-256GDEDC |
Description | SSD 256GB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Advantech Corporation | Speed - Read 1.8GB/s |
Series | Speed - Write 1.65GB/s |
Packaging Bulk | Type NVMe |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 256GB | Size / Dimension 80.00mm x 22.00mm x 3.80mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $554.44000 | $554.44 |


