
BB-2J7041BGFA-300 | |
|---|---|
DigiKey Part Number | 2084-BB-2J7041BGFA-300-ND |
Manufacturer | |
Manufacturer Product Number | BB-2J7041BGFA-300 |
Description | ANT 3IN1 LTE MIMO, GPS, DOME SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Category | VSWR 1.5, 1.6, 1.7, 1.9 |
Manufacturer Advantech Corporation | Return Loss -16.5dB, -15.6dB, -14dB, -11dB |
Packaging Bulk | Gain 3dBi, 28dBi, 28dBi, 4.2dBi, 3.1dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular, Navigation | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 829MHz, 1.575GHz, 1.604GHz, 1.94GHz, 2.6GHz | Ingress Protection IP67, IP69 |
Frequency Range 698MHz ~ 960MHz, 1.598GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Mounting Type Screw Mount |
Antenna Type Dome | Height (Max) 3.543" (90.00mm) |
Number of Bands 5 | Applications 2G, 3G, 4G, Galileo, GLONASS, GNSS, GPS, LTE, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $447.55000 | $447.55 |

