PPC-3120-RE9A | ||
---|---|---|
DigiKey Part Number | PPC-3120-RE9A-ND | |
Manufacturer | ||
Manufacturer Product Number | PPC-3120-RE9A | |
Description | PANEL PC 12.1" TOUCH FANLESS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom™ E3940 1.6GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | Supports DDR3L SODIMM (8GB Max Capacity) | |
Display Type | 12.1" Touchscreen | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 32VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | CCC, CE, cULus | |
Base Product Number |