CAD | USD

cms-photo-not-available

DPX-S435-UHA1E

Digi-Key Part Number
DPX-S435-UHA1E-ND
Manufacturer
Advantech Corp
Manufacturer Product Number
DPX-S435-UHA1E
Supplier
Description
DPX-S435 WITH XEON E3-1268L V3 8
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
Package
Bulk
Part Status
Active
Core Processor
Intel® Core™ Q87
Speed
3.3GHz
Number of Cores
2, 4
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
7.87"" x 6.69"" (200mm x 170mm)
Form Factor
AT/ATX
Expansion Site/Bus
PCI, PCIe
RAM Capacity/Installed
16GB/0GB
Storage Interface
SATA 3.0"" HDD, CFast SSD
Video Outputs
DP, DVI, VGA
Ethernet
GbE (2)
USB
USB 2.0 (8), USB 3.0 (3)
Digital I/O Lines
2
Analog Input:Output
-
Watchdog Timer
Yes
Operating Temperature
0°C ~ 50°C
RS-232 (422, 485)
10
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8471.50.0150
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1