CAD | USD

Digi-Key has discontinued this item.
cms-photo-not-available

96FD25-S1TB-PLG2

Digi-Key Part Number
96FD25-S1TB-PLG2-ND
Manufacturer
Advantech Corp
Manufacturer Product Number
96FD25-S1TB-PLG2
Supplier
Description
SSD 1TB 2.5" SATA3 MLC 7MM
Detailed Description
Solid State Drive (SSD) 1TB SATA III FLASH - NAND (MLC) 2.5" 5V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Memory Size
1TB
Memory Type
FLASH - NAND (MLC)
Form Factor
2.5
Speed - Read
500MB/s
Speed - Write
450MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
900mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.0mm x 70.00mm x 7.00mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8471.70.6000
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1