
ATS020020010-SF-7I | |
|---|---|
DigiKey Part Number | 684-ATS020020010-SF-7I-ND |
Manufacturer | |
Manufacturer Product Number | ATS020020010-SF-7I |
Description | HEATSINK 20X20X10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS020020010-SF-7I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.05°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.55000 | $6.55 |
| 10 | $5.79600 | $57.96 |
| 25 | $5.52120 | $138.03 |
| 50 | $5.32160 | $266.08 |
| 100 | $5.12910 | $512.91 |
| 300 | $4.83817 | $1,451.45 |
| 500 | $4.70836 | $2,354.18 |
| 1,000 | $4.53769 | $4,537.69 |

