CAD | USD

ATS-H1-xx(x)-Cx-R0
ATS-H1-202-C2-R0
Digi-Key Part Number
ATS36391-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-H1-202-C2-R0
Supplier
Description
HEATSINK 54X54X6MM XCUT T766
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Push Pin
Shape
Square, Fins
Length
2.126"" (54.00mm)
Width
2.126"" (54.00mm)
Diameter
-
Height Off Base (Height of Fin)
0.236"" (6.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
14.83°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Blue Anodized
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
ATS-H1-202-C2-R0-ND
ATS36391
Standard Package50