cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL68-1220-R0

Digi-Key Part Number
ATS-EXL68-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL68-1220-R0
Description
HEATSINK AL6063 1220X35X25MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Heat Sink - Aluminum - Top Mount, Extrusion
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Box
Product Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
2.010" (51.00mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 200 LFM
Thermal Resistance @ Natural
9.60°C/W
Material
Aluminum
Material Finish
Degreased
Shelf Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in CAD
Box
QtyUnit PriceExt Price
1$145.69000$145.69
10$136.59500$1,365.95
25$127.48840$3,187.21
50$122.93540$6,146.77
100$118.38220$11,838.22
250$113.82904$28,457.26
Additional Resources
AttributeDescription
Standard Package1