
ATS-51450R-C0-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-51450R-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-51450R-C0-R0 |
Description | HEAT SINK 45MM X 45MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Package Cooled | - | |
Attachment Method | - | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.53000 | $24.53 |
| 10 | $21.70700 | $217.07 |
| 25 | $20.67480 | $516.87 |
| 50 | $19.92680 | $996.34 |
| 100 | $19.20540 | $1,920.54 |
| 300 | $18.11337 | $5,434.01 |
| 500 | $17.62622 | $8,813.11 |

