


ATS-19C-202-C2-R0 | |
|---|---|
DigiKey Part Number | ATS31671-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19C-202-C2-R0 |
Description | HEATSINK 54X54X6MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.83°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.50000 | $9.50 |
| 10 | $8.40800 | $84.08 |
| 25 | $8.00920 | $200.23 |
| 50 | $7.71980 | $385.99 |
| 100 | $7.44040 | $744.04 |
| 250 | $7.08644 | $1,771.61 |
| 450 | $6.86809 | $3,090.64 |
| 950 | $6.59987 | $6,269.88 |

