


ATS-19A-130-C2-R0 | |
|---|---|
DigiKey Part Number | ATS31196-ND |
Manufacturer | |
Manufacturer Product Number | ATS-19A-130-C2-R0 |
Description | HEATSINK 60X60X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.23°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.02000 | $12.02 |
| 10 | $10.64500 | $106.45 |
| 25 | $10.13920 | $253.48 |
| 50 | $9.77260 | $488.63 |
| 100 | $9.41910 | $941.91 |
| 250 | $8.97084 | $2,242.71 |
| 450 | $8.69427 | $3,912.42 |
| 950 | $8.35462 | $7,936.89 |

