



ATS-18D-07-C2-R0 | |
|---|---|
DigiKey Part Number | ATS30169-ND |
Manufacturer | |
Manufacturer Product Number | ATS-18D-07-C2-R0 |
Description | HEATSINK 45X45X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.93000 | $8.93 |
| 10 | $7.90700 | $79.07 |
| 25 | $7.53120 | $188.28 |
| 50 | $7.25900 | $362.95 |
| 100 | $6.99670 | $699.67 |
| 250 | $6.66384 | $1,665.96 |
| 450 | $6.45849 | $2,906.32 |
| 950 | $6.20628 | $5,895.97 |

