


ATS-18C-90-C2-R0 | |
|---|---|
DigiKey Part Number | ATS30153-ND |
Manufacturer | |
Manufacturer Product Number | ATS-18C-90-C2-R0 |
Description | HEATSINK 35X35X35MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.36°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.53000 | $10.53 |
| 10 | $9.31500 | $93.15 |
| 25 | $8.87280 | $221.82 |
| 50 | $8.55200 | $427.60 |
| 100 | $8.24280 | $824.28 |
| 250 | $7.85052 | $1,962.63 |
| 450 | $7.60856 | $3,423.85 |
| 950 | $7.31138 | $6,945.81 |

