


ATS-16H-97-C2-R0 | |
|---|---|
DigiKey Part Number | ATS27982-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16H-97-C2-R0 |
Description | HEATSINK 45X45X10MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 20.30°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.20000 | $10.20 |
| 10 | $9.02700 | $90.27 |
| 25 | $8.59800 | $214.95 |
| 50 | $8.28740 | $414.37 |
| 100 | $7.98750 | $798.75 |
| 250 | $7.60756 | $1,901.89 |
| 450 | $7.37307 | $3,317.88 |
| 950 | $7.08514 | $6,730.88 |

