


ATS-16D-71-C2-R0 | |
|---|---|
DigiKey Part Number | ATS27164-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16D-71-C2-R0 |
Description | HEATSINK 45X45X30MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.69°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.31000 | $12.31 |
| 10 | $10.89300 | $108.93 |
| 25 | $10.37680 | $259.42 |
| 50 | $10.00200 | $500.10 |
| 100 | $9.64010 | $964.01 |
| 250 | $9.18140 | $2,295.35 |
| 450 | $8.89833 | $4,004.25 |
| 950 | $8.55067 | $8,123.14 |

