


ATS-16D-17-C2-R0 | |
|---|---|
DigiKey Part Number | ATS27081-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16D-17-C2-R0 |
Description | HEATSINK 54X54X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.44°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $9.46300 | $94.63 |
| 25 | $9.01400 | $225.35 |
| 50 | $8.68840 | $434.42 |
| 100 | $8.37410 | $837.41 |
| 250 | $7.97568 | $1,993.92 |
| 450 | $7.72987 | $3,478.44 |
| 950 | $7.42791 | $7,056.51 |

