


ATS-16C-38-C2-R0 | |
|---|---|
DigiKey Part Number | ATS-38345-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16C-38-C2-R0 |
Description | HEATSINK 36.83X57.6X22.86MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 2.267" (57.60mm) | |
Diameter | - | |
Fin Height | 0.900" (22.86mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.42°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.43000 | $14.43 |
| 10 | $12.76800 | $127.68 |
| 25 | $12.16200 | $304.05 |
| 50 | $11.72220 | $586.11 |
| 100 | $11.29810 | $1,129.81 |
| 250 | $10.76036 | $2,690.09 |
| 500 | $10.37016 | $5,185.08 |
| 1,000 | $9.99361 | $9,993.61 |

