


ATS-16B-53-C2-R0 | |
|---|---|
DigiKey Part Number | ATS26750-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16B-53-C2-R0 |
Description | HEATSINK 30X30X30MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.57°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.88000 | $9.88 |
| 10 | $8.74400 | $87.44 |
| 25 | $8.32840 | $208.21 |
| 50 | $8.02700 | $401.35 |
| 100 | $7.73680 | $773.68 |
| 250 | $7.36876 | $1,842.19 |
| 450 | $7.14169 | $3,213.76 |
| 950 | $6.86280 | $6,519.66 |

