


ATS-15C-54-C2-R0 | |
|---|---|
DigiKey Part Number | ATS25365-ND |
Manufacturer | |
Manufacturer Product Number | ATS-15C-54-C2-R0 |
Description | HEATSINK 30X30X35MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.06000 | $10.06 |
| 10 | $8.89800 | $88.98 |
| 25 | $8.47520 | $211.88 |
| 50 | $8.16920 | $408.46 |
| 100 | $7.87360 | $787.36 |
| 250 | $7.49908 | $1,874.77 |
| 450 | $7.26791 | $3,270.56 |
| 950 | $6.98413 | $6,634.92 |

