CAD | USD

ATS-xx(x)-xx(x)-Cx-Rx
ATS-12E-79-C3-R0
Digi-Key Part Number
ATS-12E-79-C3-R0-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-12E-79-C3-R0
Supplier
Description
HEATSINK 30X30X10MM R-TAB T412
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Sink
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Push Pin
Shape
Square, Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Height Off Base (Height of Fin)
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
26.55°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Blue Anodized
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
100$7.38250$738.25
300$6.92103$2,076.31
500$6.69034$3,345.17
1,000$5.99824$5,998.24
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package100