


ATS-12E-18-C2-R0 | |
|---|---|
DigiKey Part Number | ATS20954-ND |
Manufacturer | |
Manufacturer Product Number | ATS-12E-18-C2-R0 |
Description | HEATSINK 54X54X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.38°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.58000 | $10.58 |
| 10 | $9.35600 | $93.56 |
| 25 | $8.91200 | $222.80 |
| 50 | $8.58980 | $429.49 |
| 100 | $8.27930 | $827.93 |
| 250 | $7.88532 | $1,971.33 |
| 450 | $7.64227 | $3,439.02 |
| 950 | $7.34380 | $6,976.61 |

