


ATS-10A-50-C2-R0 | |
|---|---|
DigiKey Part Number | ATS17045-ND |
Manufacturer | |
Manufacturer Product Number | ATS-10A-50-C2-R0 |
Description | HEATSINK 30X30X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 19.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.36000 | $8.36 |
| 10 | $7.39000 | $73.90 |
| 25 | $7.03920 | $175.98 |
| 50 | $6.78500 | $339.25 |
| 100 | $6.53960 | $653.96 |
| 250 | $6.22860 | $1,557.15 |
| 450 | $6.03671 | $2,716.52 |
| 950 | $5.80102 | $5,510.97 |

