ATS-xx(x)-xx(x)-Cx-Rx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-08F-43-C1-R0

Digi-Key Part Number
ATS-08F-43-C1-R0-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-08F-43-C1-R0
Supplier
Description
HEATSINK 25X25X10MM L-TAB
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum - Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Advanced Thermal Solutions Inc.
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Push Pin
Shape
Square, Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
28.78°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Blue Anodized
1 (Unlimited)
EAR99
8473.30.5100
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$6.34450$634.45
100