


ATS-08D-110-C2-R1 | |
|---|---|
DigiKey Part Number | ATS14344-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08D-110-C2-R1 |
Description | HEATSINK 54.00MM X 54.00MM ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.99°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $11.13700 | $111.37 |
| 25 | $10.60840 | $265.21 |
| 50 | $10.22520 | $511.26 |
| 100 | $9.85520 | $985.52 |
| 250 | $9.38616 | $2,346.54 |
| 450 | $9.09682 | $4,093.57 |
| 950 | $8.74135 | $8,304.28 |

