


ATS-04D-174-C2-R0 | |
|---|---|
DigiKey Part Number | ATS8078-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04D-174-C2-R0 |
Description | HEATSINK 30X30X35MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.02°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.68000 | $9.68 |
| 10 | $8.56300 | $85.63 |
| 25 | $8.15600 | $203.90 |
| 50 | $7.86120 | $393.06 |
| 100 | $7.57700 | $757.70 |
| 250 | $7.21656 | $1,804.14 |
| 450 | $6.99420 | $3,147.39 |
| 950 | $6.72108 | $6,385.03 |

