


ATS-03C-95-C2-R0 | |
|---|---|
DigiKey Part Number | ATS6398-ND |
Manufacturer | |
Manufacturer Product Number | ATS-03C-95-C2-R0 |
Description | HEATSINK 40X40X30MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.29°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.27000 | $11.27 |
| 10 | $9.97500 | $99.75 |
| 25 | $9.50240 | $237.56 |
| 50 | $9.15860 | $457.93 |
| 100 | $8.82740 | $882.74 |
| 250 | $8.40748 | $2,101.87 |
| 450 | $8.14833 | $3,666.75 |
| 950 | $7.83000 | $7,438.50 |

