CAD | USD

PDV-P8105

PDV-P8106

Digi-Key Part Number
PDV-P8106-ND
Manufacturer
Advanced Photonix
Manufacturer Product Number
PDV-P8106
Supplier
Description
PHOTOCELL 50K-140K OHM 5.10MM
Detailed Description
CdS Cells - 50 ~ 140kOhms @ 10 lux
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Photonix
Series
-
Package
-
Part Status
Obsolete
Wavelength
-
Voltage - Max
-
Cell Resistance @ Illuminance
50 ~ 140kOhms @ 10 lux
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.9500
Additional Resources
AttributeDescription
Other NamesPT-PDV-P8106
Standard Package1,000