
PDB-V106 | |
|---|---|
DigiKey Part Number | PDB-V106-ND |
Manufacturer | |
Manufacturer Product Number | PDB-V106 |
Description | SENSOR PHOTODIODE 950NM TO5 |
Customer Reference | |
Detailed Description | Photodiode 950nm 800ns 55° TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 950nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 800ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 300pA | |
Active Area | 10mm² | |
Viewing Angle | 55° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 2 Leads, Lens Top Metal Can |

