
172-14-21-021 | |
|---|---|
DigiKey Part Number | 209-172-14-21-021-ND |
Manufacturer | |
Manufacturer Product Number | 172-14-21-021 |
Description | SENSOR PHOTODIODE 950NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 13ns 71° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Red | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.55 A/W @ 900nm | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 15.04mm² | |
Viewing Angle | 71° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.49000 | $98.49 |
| 10 | $82.20700 | $822.07 |

