Similar

019-141-411-IR920 | |
|---|---|
DigiKey Part Number | 209-019-141-411-IR920TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 019-141-411-IR920 |
Description | SENSOR PHOTODIODE 920NM 2SMD |
Customer Reference | |
Detailed Description | Photodiode 920nm 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 920nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 20pA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |


