CAD | USD

POWERMOD SERIES

XG8

Digi-Key Part Number
633-1020-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
XG8
Supplier
Description
CONFIG DC PWR MOD 24V (5-28V)
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
24V (5 ~ 28V) AC DC Configurable Power Supply Modules
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Bulk
Part Status
Active
Type
DC Output Module
Voltage - Output
24V (5 ~ 28V)
Current - Output (Max)
3A, 3A
Features
Remote On/Off, User Adjustable
Number of Outputs
2
Power (Watts)
144 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.8500
Price and Procurement