CAD | USD

Obsolete item.
LXV75_Series

LXV75-024SW

Digi-Key Part Number
633-1091-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXV75-024SW
Supplier
Description
LED DRIVER CV AC/DC 24V 3.13A
Detailed Description
3.13A 24V Constant Voltage LED Driver AC DC Converter Topology Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Box
Part Status
Obsolete
Type
Constant Voltage
Topology
AC DC Converter
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
3.13A
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
92%
Termination Style
Wire Leads
Size / Dimension
6.58" L x 2.62" W x 1.65" H (167.0mm x 66.5mm x 42.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
2.1 lbs (952.5 g)
Number of Outputs
1
Power (Watts)
75 W
Voltage - Isolation
3.75 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9520
Box
QtyUnit PriceExt Price
200$60.24400$12,048.80
Additional Resources
AttributeDescription
Other Names
633-1091
LXV75024SW
Standard Package200