CAD | USD

Obsolete item.
LXV75_Series

LXV75-012SW

Digi-Key Part Number
633-1185-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXV75-012SW
Supplier
Description
LED DRIVER CV AC/DC 12V 6.25A
Detailed Description
6.25A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Bulk
Part Status
Obsolete
Type
Constant Voltage
Topology
AC DC Converter
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12V
Current - Output (Max)
6.25A
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
6.58" L x 2.62" W x 1.65" H (167.0mm x 66.5mm x 42.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
2.1 lbs (952.5 g)
Number of Outputs
1
Power (Watts)
75 W
Voltage - Isolation
3.75 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9520
Bulk
QtyUnit PriceExt Price
200$60.24400$12,048.80
Additional Resources
AttributeDescription
Other Names
633-1090
633-1090-ND
633-1185
LXV75012SW
Standard Package200