CAD | USD

coolx1000-fr-wp

CX10S-0GADBD-P-A-DK00000

Digi-Key Part Number
633-CX10S-0GADBD-P-A-DK00000-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
CX10S-0GADBD-P-A-DK00000
Supplier
Description
COOLX POWER SUPPLY
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Enclosed AC DC Converters 5 Output 48V 12V 48V 5V 85 ~ 264 VAC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Box
Part Status
Active
Type
Enclosed
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
12V
Voltage - Output 3
48V
Voltage - Output 4
5V
Applications
ITE (Commercial), Medical
Efficiency
93%
Operating Temperature
-40°C ~ 85°C
Features
Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.22"" L x 6.46"" W x 1.60"" H (259.5mm x 164.0mm x 40.6mm)
Approval Agency
CSA, EN, IEC, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Number of Outputs
5
Voltage - Isolation
4kV
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Affected
Available To Order

Additional Resources
AttributeDescription
Other Names633-CX10S-0GADBD-P-A-DK00000
Standard Package1