6D24-N4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6D24-N4

Digi-Key Part Number
633-6D24-N4-ND
Manufacturer
Manufacturer Product Number
6D24-N4
Description
D-SERIES DC TO HVDC CONVERTER, S
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 6000V 670µA 22V - 26V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22V
Voltage - Input (Max)
26V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
670µA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-10°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.50" L x 1.73" W x 0.69" H (63.5mm x 44.0mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
3 In Stock

All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$993.29000$993.29
5$960.17400$4,800.87
10$943.61900$9,436.19
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names633-6D24-N4
Standard Package1