
60C24-P125-I5 | ||
---|---|---|
Digi-Key Part Number | 633-60C24-P125-I5-ND | |
Manufacturer | ||
Manufacturer Product Number | 60C24-P125-I5 | |
Description | DC/DC CONVERTER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | DC DC Converter Output Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advanced Energy | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Ultravolt High Power 40C-60C Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3,713.25000 | $3,713.25 |
Attribute | Description |
---|---|
Other Names | 633-60C24-P125-I5 |
Standard Package | 1 |