
30C24-P60 | ||
---|---|---|
Digi-Key Part Number | 633-30C24-P60-ND | |
Manufacturer | ||
Manufacturer Product Number | 30C24-P60 | |
Description | DC/DC CONVERTER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 30000V 2mA 23V - 30V Input | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cUL, cURus, UL | |
Standard Number | 60950-1 | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,115.70000 | $2,115.70 |
Attribute | Description |
---|---|
Other Names | 633-30C24-P60 |
Standard Package | 1 |