30C24-P125-I5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30C24-P125-I5

Digi-Key Part Number
633-30C24-P125-I5-ND
Manufacturer
Manufacturer Product Number
30C24-P125-I5
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 30000V 4.17mA 23V - 30V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
125 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
-
Package / Case
-
Size / Dimension
-
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cUL, cURus, UL
Standard Number
60950-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3,130.70000$3,130.70
Additional Resources
AttributeDescription
Other Names633-30C24-P125-I5
Standard Package1