cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10C24-P60

Digi-Key Part Number
633-10C24-P60-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
10C24-P60
Supplier
Description
DC DC CONVERTER 10000V 60W
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 10000V - - - 6mA 23V - 30V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
10000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6mA
Power (Watts)
60 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
8.00" L x 4.50" W x 1.06" H (203.2mm x 114.3mm x 27.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,620.71000$1,620.71
Additional Resources
AttributeDescription
Other Names633-10C24-P60
Standard Package1