10C24-N250-I5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10C24-N250-I5

Digi-Key Part Number
633-10C24-N250-I5-ND
Manufacturer
Manufacturer Product Number
10C24-N250-I5
Description
DC DC CONVERTER 10000V 60W
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 10000V 25mA 23V - 30V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
60 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
9.25" L x 4.50" W x 2.03" H (235.0mm x 114.3mm x 51.6mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3,288.49000$3,288.49
Additional Resources
AttributeDescription
Other Names633-10C24-N250-I5
Standard Package1