8-SOIC(3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF041B-SSHB-B

Digi-Key Part Number
1265-AT25SF041B-SSHB-B-ND
Manufacturer
Adesto Technologies
Manufacturer Product Number
AT25SF041B-SSHB-B
Supplier
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 108 MHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adesto Technologies
Series
-
Package
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
4Mb (512K x 8)
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
5µs, 2.5ms
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.59800$5.98
25$0.55480$13.87
50$0.55200$27.60
100$0.49020$49.02
250$0.48396$120.99
500$0.47660$238.30
1,000$0.46387$463.87
5,000$0.41699$2,084.95