CAD | USD

USB-C31-S-RA-EH2.0B-BK-T/R
USB-C31-S-RA-EH2.0B-BK-T/R
USB-C31-S-RA-EH2.0B-BK-T/R
USB-C31-S-RA-EH2.0B-BK-T/R

USB-C31-S-RA-EH2.0B-BK-T/R

Digi-Key Part Number
2057-USB-C31-S-RA-EH2.0B-BK-T/R-ND - Tape & Reel (TR)
2057-USB-C31-S-RA-EH2.0B-BK-T/RCT-ND - Cut Tape (CT)
2057-USB-C31-S-RA-EH2.0B-BK-T/RDKR-ND - Digi-Reel®
Manufacturer
Adam Tech
Manufacturer Product Number
USB-C31-S-RA-EH2.0B-BK-T/R
Supplier
Description
USB TYPE C , RECEPTACLE, DIP, ED
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adam Tech
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy, Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names2057-USB-C31-S-RA-EH2.0B-BK-T/R
Standard Package1,250