CAD | USD

PH2-3B-02-MVP-5375
PH2-3B-02-MVP-5375
PH2-3B-02-MVP-5375
PH2-3B-02-MVP-5375

PH2-3B-02-MVP-5375

Digi-Key Part Number
2057-PH2-3B-02-MVP-5375-ND
Manufacturer
Adam Tech
Manufacturer Product Number
PH2-3B-02-MVP-5375
Supplier
Description
CONN SPRING PISTON 2POS PCB
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Position Spring Piston Connector Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adam Tech
Series
Package
Bulk
Part Status
Active
Connector Type
Piston
Pitch
0.100" (2.54mm)
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Number of Contacts
2
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names2057-PH2-3B-02-MVP-5375
Standard Package300